357-009-454-103

Heilind Number:EDA357-009-454-103
Manufacturer:EDAC
Manufacturer Number:357-009-454-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-009-454-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-454-103

Detailed Description

Enhance your electronic connections with our Card Edge Connector, boasting a sleek black design that seamlessly integrates into any setup. With a robust amperage rating of 5 A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring a single row design with 9 positions, it offers efficient connectivity for your PCB applications. The copper alloy contact material and .156-inch pitch further enhance performance. With a right-angle mount orientation, it optimizes space utilization while withstanding a wide operating temperature range of -40 to 105 °C. Elevate your connectivity solutions with this essential component.