357-009-454-104

Heilind Number:EDA357-009-454-104
Manufacturer:EDAC
Manufacturer Number:357-009-454-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-009-454-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-454-104

Detailed Description

Enhance your PCB connectivity with this sleek and durable Card Edge Connector. Designed for optimal performance, this connector features a single row configuration with 9 positions, perfect for streamlined board-to-board connections. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both visual appeal and exceptional safety standards. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees reliable conductivity. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your connectivity solution with this high-quality Card Edge Connector.