357-009-454-107

Heilind Number:EDA357-009-454-107
Manufacturer:EDAC
Manufacturer Number:357-009-454-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-009-454-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-454-107

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black finish and a durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and right-angle mount orientation, it offers easy installation and efficient space utilization. The Copper Alloy contact material ensures reliable conductivity, even in demanding environments. Featuring nine positions and a current rating of 5 A, it's ideal for various applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the wide operating temperature range of -40 to 105 °C guarantees consistent performance. Upgrade your connectivity solutions with this top-of-the-line connector.