357-009-457-102

Heilind Number:EDA357-009-457-102
Manufacturer:EDAC
Manufacturer Number:357-009-457-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-009-457-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-457-102

Detailed Description

Enhance connectivity in your electronic assemblies with this efficient Card Edge Connector. Designed for seamless integration, this black connector features a single row layout with 9 positions for optimal functionality. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise board-to-board connections. The right angle mount orientation offers flexibility in installation, while the 5A amperage and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in this high-quality connector for seamless and secure PCB connectivity.