357-009-457-103

Heilind Number:EDA357-009-457-103
Manufacturer:EDAC
Manufacturer Number:357-009-457-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-009-457-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-457-103

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, perfect for seamless integration in electronic devices. Engineered with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetic appeal. The copper alloy contacts guarantee efficient power transmission, rated for up to 5 A. With a single row design and a pitch of .156 inches, it offers seamless board-to-board connection with 9 positions for versatile use. The right angle mount orientation allows for convenient installation in tight spaces, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Upgrade your PCB connectors with this essential component for seamless functionality.