357-009-457-104

Heilind Number:EDA357-009-457-104
Manufacturer:EDAC
Manufacturer Number:357-009-457-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-009-457-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-457-104

Detailed Description

Efficiently connect PCBs with this black Card Edge Connector, designed for high-performance applications. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power delivery at up to 5 A. Featuring a single row layout with 9 positions and a pitch of .156 inches, it offers seamless integration for various boards. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for different environments. Rest assured of optimal connectivity and performance with this essential component.