357-009-457-108

Heilind Number:EDA357-009-457-108
Manufacturer:EDAC
Manufacturer Number:357-009-457-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-009-457-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-457-108

Detailed Description

Enhance your PCB connections with our Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a 5A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row housing featuring copper alloy contacts, it offers efficient signal transfer across its 9 positions. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your board. Its right angle mount orientation makes installation a breeze, complemented by an impressive operating temperature range of -40 to 105°C. Elevate your connectivity solutions with this essential component.