357-009-457-168

Heilind Number:EDA357-009-457-168
Manufacturer:EDAC
Manufacturer Number:357-009-457-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-009-457-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-457-168

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in demanding environments. Featuring a single row with nine positions, it offers ample connectivity options for your applications. The copper alloy contacts guarantee efficient signal transmission, while the right-angle mount orientation allows for convenient PCB installation. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for your connectivity needs. Trust in our high-quality product to optimize your board-to-board connections effortlessly.