357-009-458-102

Heilind Number:EDA357-009-458-102
Manufacturer:EDAC
Manufacturer Number:357-009-458-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-009-458-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-458-102

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic Black. Featuring a single row design with 9 positions, it offers reliable power transfer at an amperage of 5A. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures secure and efficient performance. With a pitch of .156 inches and row spacing of .2 inches, it's perfect for seamless board-to-board connections. Designed for right-angle mounting, it's versatile and space-saving. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-quality Card Edge Connector.