357-009-458-104

Heilind Number:EDA357-009-458-104
Manufacturer:EDAC
Manufacturer Number:357-009-458-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-009-458-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-458-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a sleek Black design that seamlessly integrates into your setup. This high-performance connector features a single row layout with 9 positions, perfect for streamlined connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable power delivery with an amperage rating of 5 A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation provides versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for your electronics projects. Explore our range of PCB connectors for even more connectivity solutions.