357-009-458-108

Heilind Number:EDA357-009-458-108
Manufacturer:EDAC
Manufacturer Number:357-009-458-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-009-458-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-458-108

Detailed Description

Enhance connectivity with this Card Edge Connector, essential for secure and durable board-to-board PCB connections. Designed with precision, it features a single row layout with nine positions, ensuring seamless integration. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in challenging environments. Crafted with copper alloy contacts, it provides optimal conductivity for efficient power transmission, with a rated amperage of 5A. The .156-inch pitch and .2-inch row spacing offer easy installation, while the right-angle mount orientation allows for flexible positioning. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it a must-have component for any electronic project.