357-009-458-112

Heilind Number:EDA357-009-458-112
Manufacturer:EDAC
Manufacturer Number:357-009-458-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-009-458-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-458-112

Detailed Description

Easily integrate your PCBs with our Card Edge Connector, a sleek and efficient solution for seamless board-to-board connectivity. Designed for optimal performance, this connector features a single row with nine positions, perfect for a variety of applications. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable power delivery with a maximum amperage of 5 A. The right-angle mount orientation allows for space-saving installation, while a pitch of .156 in and row spacing of .2 in offer precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is the ideal choice for demanding environments. Upgrade your connectivity with this essential component, perfect for any project in need of secure and efficient PCB integration.