357-009-459-101

Heilind Number:EDA357-009-459-101
Manufacturer:EDAC
Manufacturer Number:357-009-459-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-009-459-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-459-101

Detailed Description

Enhance connectivity with our Card Edge Connector, a versatile solution for seamless integration in PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in demanding environments, withstanding temperatures ranging from -40 to 105 °C. Featuring a single row design with nine copper alloy contacts, it facilitates efficient signal transmission with a 5A amperage rating. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for space-saving installation. Ideal for various applications, this connector guarantees secure and stable board-to-board connections. Explore our range of connectors for more solutions tailored to your needs.