357-009-459-104

Heilind Number:EDA357-009-459-104
Manufacturer:EDAC
Manufacturer Number:357-009-459-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-009-459-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-459-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector ensures reliable power delivery with an amperage of 5 A. Crafted from top-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring a single row layout with 9 positions, it offers efficient signal transmission. The copper alloy contact material and .156-inch pitch enhance conductivity, while the .2-inch row spacing allows for easy assembly. With a right-angle mount orientation, it accommodates various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a perfect choice for demanding applications in the electronics industry. Upgrade your connectivity solutions with this essential component.