357-009-459-108

Heilind Number:EDA357-009-459-108
Manufacturer:EDAC
Manufacturer Number:357-009-459-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-009-459-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-459-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Engineered for durability, it boasts a UL 94V-0 Thermoplastic Polyester housing that guarantees safety and reliability. With a single row design and copper alloy contacts, it ensures seamless transmission of signals. Featuring a pitch of .156 inches and 9 positions, it offers ample connectivity options. Its right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Upgrade your setup with this essential connector for seamless board-to-board connections.