357-009-459-112

Heilind Number:EDA357-009-459-112
Manufacturer:EDAC
Manufacturer Number:357-009-459-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-009-459-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-459-112

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a sleek black design, it not only adds a touch of sophistication to your setup but also ensures reliable performance. With a 5 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material, this connector offers both power and safety. Its single row configuration, copper alloy contact material, and .156-inch pitch guarantee seamless signal transmission. Boasting nine positions and a right-angle mount orientation, it provides versatility in your board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your setup today with this essential component.