357-009-459-158

Heilind Number:EDA357-009-459-158
Manufacturer:EDAC
Manufacturer Number:357-009-459-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-009-459-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-459-158

Detailed Description

Enhance your PCB connectivity with this top-quality Card Edge Connector in sleek black. Designed for efficiency, it features a single row with nine positions and a pitch of .156 inches, ensuring seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. The right-angle mount orientation and spaced row design offer easy installation and optimal space utilization. With an amperage rating of 5A and an operating temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your setup with this essential component for robust and secure board-to-board connections.