357-009-459-168

Heilind Number:EDA357-009-459-168
Manufacturer:EDAC
Manufacturer Number:357-009-459-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-009-459-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-459-168

Detailed Description

Enhance connectivity within your electronic devices with our sleek Card Edge Connector. Designed for optimal performance, this connector features a single row layout with nine positions, ensuring seamless integration on your PCB. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliability in every connection. The black color adds a sleek touch to your assembly, while the right angle mount orientation offers flexibility in installation. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Trust in this connector for efficient and durable board-to-board connections in your electronic projects.