357-009-459-178

Heilind Number:EDA357-009-459-178
Manufacturer:EDAC
Manufacturer Number:357-009-459-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-009-459-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-459-178

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black color and durable UL 94V-0 Thermoplastic Polyester housing. The copper alloy contact material ensures reliable power transmission, while the right angle mount orientation offers versatility in installation. With a pitch of .156 in and row spacing of .2 in, this connector is perfect for single-row board-to-board connections. Boasting 9 positions and an amperage rating of 5 A, it guarantees steady power delivery even in demanding applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Upgrade your connectivity solutions with this essential component.