MS27508E10F5PB L/C

Heilind Number:EDA357-009-501-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E10F5PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E10F5PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-501-102

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector in sleek black. Designed for optimal performance, it features a 1-row configuration with 9 positions, ensuring seamless board-to-board connections. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, offers reliable protection. With a 5A amperage rating and copper alloy contacts, it guarantees efficient power transmission. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for a variety of applications. Upgrade your PCB connectivity with this high-quality component.