MS27508E10F5S L/C

Heilind Number:EDA357-009-501-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E10F5S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E10F5S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-501-107

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 9 positions, allowing seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity while withstanding harsh operating conditions. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Suitable for a wide range of applications, this connector guarantees a stable current flow of up to 5A. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance in various environments. Upgrade your PCB assembly with this essential component for efficient and secure connectivity.