MS27508E10F5SD L/C

Heilind Number:EDA357-009-501-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E10F5SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E10F5SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-501-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this sleek black connector offers high performance with a 5 A amperage capacity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable and efficient power transfer. With a single row configuration, it boasts 9 positions with a pitch of .156 inches and row spacing of .2 inches, perfect for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and suitable for any environment. Elevate your connectivity game with this essential component.