MS27508E10F98PB L/C

Heilind Number:EDA357-009-505-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E10F98PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E10F98PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-505-102

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black color and crafted with durable UL 94V-0 Thermoplastic Polyester housing, this connector guarantees reliable performance. With a 5 A amperage and copper alloy contact material, it ensures efficient power transmission. Its single-row design, .156-inch pitch, and .2-inch row spacing accommodate nine positions, facilitating precise board-to-board connections. Suitable for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your connectivity solutions with this essential component.