MS27508E10F98PC L/C

Heilind Number:EDA357-009-505-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E10F98PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E10F98PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-505-103

Detailed Description

Enhance your printed circuit board connectivity with this sleek Card Edge Connector. Its striking black design not only adds a touch of sophistication but also ensures efficient power transfer, handling up to 5 A of current. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector guarantees long-lasting performance even in harsh environments. With a single row layout and 9 positions available, it offers versatile connectivity options for your PCB. The contact material, made of Copper Alloy, ensures reliable signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed during assembly. Perfect for straight mount orientation, it simplifies installation on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality connector.