MS27508E10F98PD L/C

Heilind Number:EDA357-009-505-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E10F98PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E10F98PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-505-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek Black. Designed for optimal performance, this connector boasts a 5 A amperage capacity and features a durable UL 94V-0 Thermoplastic Polyester housing material. With one row of Copper Alloy contacts arranged at a .156-inch pitch and .2-inch row spacing, it enables seamless board-to-board connections. Offering nine positions and a straight mount orientation, it ensures efficient and reliable linkages for your electronic components. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a crucial component for any electronic setup. Explore our range of connectors under the PCB Connectors category for more innovative solutions.