MS27508E10F98S L/C

Heilind Number:EDA357-009-505-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E10F98S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E10F98S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-505-107

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a robust UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable power transmission. With a single row layout and a pitch of .156 inches, it offers seamless integration for up to 9 positions. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications, while the .2-inch row spacing allows for efficient routing on your board. Upgrade your PCB assembly with this essential component, a must-have in any engineer's toolkit.