MS27508E10F98SA L/C

Heilind Number:EDA357-009-505-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E10F98SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E10F98SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-505-108

Detailed Description

Enhance your electronic connections with this top-of-the-line Card Edge Connector. Designed for seamless integration in your PCB setup, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring longevity and reliability. With copper alloy contacts and a pitch of .156 inches, it facilitates efficient power transfer, capable of handling up to 5 amps of current. Featuring a single row layout with 9 positions, it offers ample connectivity options for your devices. The straight mount orientation and compact .2-inch row spacing make for easy installation, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Upgrade your electronic assemblies with this essential component, a must-have in any connector toolkit.