MS27508E10F98SC L/C

Heilind Number:EDA357-009-505-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E10F98SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E10F98SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-505-158

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this black connector features a single row of nine positions, each crafted with durable copper alloy contacts for reliable power transmission. The housing, made from UL 94V-0 Thermoplastic Polyester, ensures safety and longevity in various environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. Its straight mount orientation simplifies installation, while its 5A amperage rating and wide operating temperature range of -40 to 105°C guarantee efficient operation even in demanding conditions. Upgrade your electronic assemblies with this essential component, a perfect fit for your connectivity needs.