MS27508E10F99PA L/C

Heilind Number:EDA357-009-521-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E10F99PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E10F99PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-521-101

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector in sleek black. With a single row configuration and nine positions, it offers seamless integration for your electronic components. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in demanding environments. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation simplifies PCB assembly. Operating efficiently in a wide temperature range from -40 to 105°C, it guarantees stability under varying conditions. Elevate your design with this essential connector, a must-have in any electronics project.