MS27508E10F99PB L/C

Heilind Number:EDA357-009-521-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E10F99PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E10F99PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-521-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row layout, it offers easy installation and efficient space utilization. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing accommodate precise connections. Boasting nine positions and a 5A amperage, it meets the demands of various applications. Whether you require straight mount orientation or operate in extreme temperatures ranging from -40 to 105°C, this connector delivers optimal performance. Explore our range of connectors for seamless board-to-board integration in your projects.