| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27508E10F99PD L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA357-009-521-104 |
MS27508E10F99PD L/C
| Heilind Number: | EDA357-009-521-104 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27508E10F99PD L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with this Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 5A amperage and durable UL 94V-0 Thermoplastic Polyester housing. Its single row configuration features 9 copper alloy contacts, ensuring reliable signal transmission. With a .156" pitch and .2" row spacing, it offers convenient installation on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.

