MS27508E10F99S L/C

Heilind Number:EDA357-009-521-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E10F99S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E10F99S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-521-107

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for seamless integration on your PCB, this connector boasts a sleek black finish and a durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and a total of 9 positions, it offers ample room for secure connections. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications in the electronic industry. Trust in its quality and efficiency for your next project's connectivity needs.