MS27508E10F99SA L/C

Heilind Number:EDA357-009-521-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E10F99SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E10F99SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-521-108

Detailed Description

Enhance your connectivity with our high-performance Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a single row of 9 positions, with a pitch of .156 inches and row spacing of .2 inches for optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power delivery, rated at 5A. Its straight mount orientation facilitates easy installation onto your PCB, while the wide operating temperature range of -40 to 105°C guarantees consistent performance in any environment. Ideal for a variety of applications, this connector is a must-have for efficient board-to-board connections. Upgrade your setup today with this essential component.