MS27508E12A35P L/C

Heilind Number:EDA357-009-521-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E12A35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E12A35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-521-178

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your PCB setup, offering a reliable amperage of 5A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures dependable power transmission. With a single row configuration and a pitch of .156 inches, it provides efficient board-to-board connectivity. Boasting nine positions and a straight mount orientation, it facilitates seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse applications in electronics manufacturing. Trust in this connector for optimal performance and durability in your projects.