MS27508E12A35SA L/C

Heilind Number:EDA357-009-525-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E12A35SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E12A35SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-525-102

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with nine positions and a .156-inch pitch, ensuring secure and efficient board-to-board connections. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable conductivity even in harsh environments. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it's suitable for various industrial applications. Its straight mount orientation and .2-inch row spacing offer easy installation, making it a convenient choice for your connectivity needs. Upgrade your systems with this essential component, a must-have in any professional setup.