MS27508E12A3S L/C

Heilind Number:EDA357-009-525-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E12A3S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E12A3S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-525-103

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it boasts a sleek black finish that adds a professional touch to your assembly. Engineered for durability, the UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in demanding environments. With a single row configuration and 9 positions, it offers ample connectivity options for your circuitry. The contact material, made of Copper Alloy, guarantees efficient signal transmission while the .156-inch pitch and .2-inch row spacing allow for precise mating. Its straight mount orientation facilitates easy installation on your board. Operating smoothly within a wide temperature range of -40 to 105 °C, this connector is ideal for various applications in automotive, industrial, and consumer electronics. Trust in its robust construction and performance to meet your connectivity needs with ease.