| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27508E12A4P L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA357-009-525-104 |
MS27508E12A4P L/C
| Heilind Number: | EDA357-009-525-104 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27508E12A4P L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your PCB assembly with this versatile Card Edge Connector. Designed for seamless board-to-board connections, it features a single row configuration with 9 positions and a pitch of .156 inches, ensuring reliable data transmission. The connector is crafted from durable UL 94V-0 Thermoplastic Polyester housing, with Copper Alloy contacts for optimal conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it offers flexibility for various applications. Upgrade your setup with this essential component for efficient and secure electronic connections.

