MS27508E12A4PB L/C

Heilind Number:EDA357-009-525-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E12A4PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E12A4PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-525-107

Detailed Description

Enhance connectivity in your electronic devices with this essential Card Edge Connector. Designed for seamless integration on PCBs, this black connector offers a reliable 5 A power supply. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures durability and efficient signal transmission. With one row and nine positions, it's perfect for various board-to-board connections. The .156-inch pitch and .2-inch row spacing provide easy installation. Operating in a wide temperature range from -40 to 105 °C, this connector guarantees performance in diverse environments. Upgrade your device's connectivity with this essential component.