MS27508E12A98P L/C

Heilind Number:EDA357-009-525-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E12A98P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E12A98P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-525-112

Detailed Description

Enhance connectivity within your electronic devices with our high-performing Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a single row layout and a pitch of .156 inches, it offers seamless integration on your PCBs. The Copper Alloy contact material guarantees efficient power transmission, with a maximum amperage of 5 A. Its straight mount orientation and 9 positions make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Explore our range of connectors under the PCB Connectors category for more options.