MS27508E12B22S L/C

Heilind Number:EDA357-009-525-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E12B22S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E12B22S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-525-158

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row layout with a total of 9 positions, offering optimal performance in various applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, it provides precise and secure connections. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. The sleek black design adds a professional touch to your setup, while the straight mount orientation simplifies installation. Upgrade your connectivity solutions with this essential component.