MS27508E12B35PC L/C

Heilind Number:EDA357-009-527-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E12B35PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E12B35PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-527-102

Detailed Description

Enhance connectivity within your electronic devices with this single-row Card Edge Connector. Designed for seamless integration onto PCBs, this essential component features nine positions with a pitch of .156 inches, ensuring reliable data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting performance even in demanding environments. With a current rating of 5A and an operating temperature range of -40 to 105°C, this connector is ideal for high-power applications. Its straight mount orientation and compact design make it easy to install, while the black color adds a sleek touch to your electronic assembly. Trust in this connector for efficient board-to-board connections in your projects.