MS27508E12B35PD L/C

Heilind Number:EDA357-009-527-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E12B35PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E12B35PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-527-103

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector in sleek black. Engineered for optimal performance, this connector boasts a 5 A amperage capacity and is constructed with durable UL 94V-0 Thermoplastic Polyester housing. Featuring a single row design with 9 copper alloy contact positions, it ensures reliable and efficient data transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto your board. Designed for straight mounting orientation, it's ideal for a variety of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Explore our extensive range of connectivity solutions today.