MS27508E12B35S L/C

Heilind Number:EDA357-009-527-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E12B35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E12B35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-527-104

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector, a vital component for seamless PCB integration. Designed with precision and durability in mind, this connector features a single row layout with nine positions, ensuring efficient data transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees reliable performance even in challenging environments. With a pitch of .156 inches and a row spacing of .2 inches, it offers easy installation and optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in this black-colored connector for secure and stable board-to-board connections in your electronic projects.