MS27508E12B35SC L/C

Heilind Number:EDA357-009-527-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E12B35SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E12B35SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-527-112

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in sleek black. Designed for precision and durability, it boasts a 5A amperage, making it ideal for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable conductivity and safety. With a single row configuration and 9 positions, it offers seamless integration on your board. The .156-inch pitch and .2-inch row spacing ensure easy installation. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice. Upgrade your connections with this essential component in the realm of PCB connectors.