MS27508E12B35SD L/C

Heilind Number:EDA357-009-527-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E12B35SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E12B35SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-527-158

Detailed Description

Enhance your electronic connections with this high-performing Card Edge Connector. Designed for seamless integration onto PCBs, this connector is a vital component for ensuring efficient data transmission. With a single row configuration and 9 positions, it provides ample connectivity options for your devices. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in demanding environments. Featuring Copper Alloy contacts, it ensures optimal conductivity for smooth signal flow. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and secure connections. Its straight mount orientation enables easy installation onto circuit boards. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Upgrade your PCB setup with this essential Card Edge Connector for dependable and efficient connectivity.