MS27508E12B4PA L/C

Heilind Number:EDA357-009-531-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E12B4PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E12B4PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-531-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This sleek black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any application. With a single row configuration and a pitch of .156 inches, it offers precise and efficient board-to-board connections. Crafted from high-quality Copper Alloy, the nine positions guarantee secure contact, while the 5A amperage rating supports robust power delivery. Whether you require straight mounting orientation or operating in harsh environments (-40 - 105 °C), this connector is a versatile solution for your connectivity needs. Explore our range of connectors to find the perfect fit for your project.