MS27508E12B4PC L/C

Heilind Number:EDA357-009-531-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E12B4PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E12B4PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-531-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and a pitch of .156 inches, it offers precise and efficient board-to-board connection. The 9-position configuration, featuring Copper Alloy contacts for optimal conductivity, is ideal for a variety of applications. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in diverse environments. Upgrade your setup with this essential component for seamless and efficient connectivity.