MS27508E12B4PD L/C

Heilind Number:EDA357-009-531-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E12B4PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E12B4PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-531-108

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, it features a single row layout with nine copper alloy contacts for reliable performance. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while its straight mount orientation offers easy installation. With a pitch of .156 inches and row spacing of .2 inches, this connector is perfect for your board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various electronic applications. Upgrade your setup with this essential component for efficient and secure data transmission.