MS27508E12B4SD L/C

Heilind Number:EDA357-009-541-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E12B4SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E12B4SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-541-101

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with 9 positions for optimal functionality. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance in various environments. Crafted with precision, the contact material is Copper Alloy, guaranteeing secure and efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers a perfect fit for your PCB applications. Its straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105°C ensures stability in diverse settings. Elevate your connectivity solutions with this essential component.