MS27508E12B8P L/C

Heilind Number:EDA357-009-541-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E12B8P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E12B8P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-541-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a current rating of 5 A, it ensures reliable power transmission. The Copper Alloy contacts, along with a pitch of .156 in, guarantee secure and efficient signal transfer. Boasting a single row configuration with 9 positions, it offers ample connectivity options for your applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for diverse environments. Upgrade your system with this essential component for optimal performance.